
9500PC-3/4x36
Adhesive Tapes 9500PC 3/4X36YD BULK.
Datasheet
9500PC-3/4x36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120067794 70006103009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.88 | $1,386.24 | |
| $27.89 | $2,677.44 | |
| $27.11 | $7,807.68 |
Need more?