Reference Only

9472LE (2 IN X 60 YD)

Adhesive Tapes .

Manufacturer:

Mfr Part:
9472LE (2 IN X 60 YD)

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeAdhesive Transfer Tape
ColorTan
MaterialAcrylic
Width51 mm
Length55 m
Product TypeTape
SubcategorySupplies
Thickness0.132 mm
Part # Aliases7000115737

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$106.47$638.82
$89.10$1,069.20
$81.40$2,442.00
$79.75$4,306.50
$79.59$8,118.18
Need more?