Reference Only
9472LE
Adhesive Tapes ADHESIV TRANSFR TAPE 1X60YD BULK.
Datasheet
9472LE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Bonding | |
| Description/Function | Adhesive Transfer Tape | |
| Color | Clear | |
| Material | Polyester | |
| Adhesive Type | Acrylic | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 60 yd | |
| Length - mm | 54.86 m | |
| Packaging | Roll | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.127 mm | |
| Part # Aliases | 02120040657 7000115736 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.65 | $365.85 | |
| $36.31 | $980.37 | |
| $36.30 | $1,960.20 | |
| $29.92 | $3,231.36 |
Need more?