Reference Only
93101/68-100
Flat Cables .025" 20C PLTD FOIL 30AWG TPE SHIELDED.
Datasheet
93101/68-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Product | Pleated Foil Shielded Cables | |
| Number of Conductors | 68 Conductor | |
| Pitch | 0.64 mm (0.025 in) | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 30.48 m (100 ft) | |
| Stranding | Solid | |
| Shielding | Shielded | |
| Jacket Color | Gray | |
| Insulation Material | Thermoplastic Elastomer (TPE) | |
| Conductor Material | Tinned Copper | |
| Voltage Rating | 150 V | |
| Maximum Operating Temperature | + 75 C | |
| Series | 93101 | |
| Flammability Rating | N.E.C. 725, CL2, FTI | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05113859233 80610376230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499390 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,332.47 | $3,997.41 | |
| $1,265.59 | $6,327.95 |
Need more?