928-3/4"x18yd 3M Electronic Specialty

928-3/4"x18yd

Adhesive Tapes 928 3/4 X 18 YD BULK.

Manufacturer:

Mfr Part:
928-3/4"x18yd

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
Width - in0.75 in
Width - mm19 mm
Length - in18 yd
Length - mm16.5 m
Product TypeTape
SubcategorySupplies
Part # Aliases02120062776 70006079878

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3907915000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 48 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.26$732.48
$14.46$867.60
$13.65$1,474.20
$12.85$3,238.20
$12.05$6,073.20
$11.25$11,340.00
Need more?
Contact Us