Reference Only
927739-16
Test Clips 16P DIP KNIFE EDGE G.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Test Clips | |
| Product | DIP Clips | |
| Type | Knife Edge Clip | |
| Contact Material | Alloy | |
| Contact Plating | Gold | |
| Description/Function | DIP knife edge test clip, 0.3, gold | |
| Features | Narrow nose shape allows for easy attachment on high-density PC boards | |
| Insulation | Not Insulated | |
| Number of Pins | 16 Pin | |
| Packaging | Each | |
| Product Type | Test Clips | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 05113824261 80610359434 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.02 | $1,550.50 | |
| $60.79 | $3,039.50 | |
| $59.51 | $5,951.00 |
Need more?