Reference Only
927739-14
Test Clips 14P DIP KNIFE EDGE G.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Test Clips | |
| Product | DIP Clips | |
| Type | Knife Edge Clip | |
| Contact Material | Alloy | |
| Contact Plating | Gold | |
| Description/Function | DIP knife edge test clip, 0.3, gold | |
| Features | Narrow nose shape allows for easy attachment on high-density PC boards | |
| Insulation | Not Insulated | |
| Number of Pins | 14 | |
| Packaging | Each | |
| Product Type | Test Clips | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 05113824260 80610359426 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.80 | $1,920.00 | |
| $76.33 | $3,816.50 | |
| $74.79 | $7,479.00 |
Need more?