Reference Only
927738-24
Test Clips 24P DIP KNIFE EDGE G.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Test Clips | |
| Product | DIP Clips | |
| Type | Knife Edge Clip | |
| Contact Material | Gold | |
| Description/Function | DIP knife edge test clip, 0.3, gold | |
| Insulation | Not Insulated | |
| Number of Pins | 24 | |
| Packaging | Each | |
| Product Type | Test Clips | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 05113824257 80610359392 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $118.91 | $1,189.10 | |
| $116.87 | $2,337.40 | |
| $114.92 | $5,746.00 | |
| $113.29 | $11,329.00 |
Need more?