924967-C 3M Electronic Specialty

924967-C

Obsolete
Test Leads Patch Cord Small Pin-Probe-It

Manufacturer:

Mfr Part:
924967-C

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTest Leads
Equipment TypePatch Cord
Connector TypePin Plug to Probe
Length15 in
ColorAssorted
ProductPatch Cords
Description/FunctionWires are 26 Awg Stranded with PVC Insulation, Color Coded By Length
Insulation MaterialPolyvinyl Chloride (PVC)
Product TypeTest Leads
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases80610340194

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8544429090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?