924964-C 3M Electronic Specialty

924964-C

Test Leads Patch Cord Large Socket-Socket.

Manufacturer:

Mfr Part:
924964-C

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTest Leads
Equipment TypePatch Cord
Connector TypeSocket to Socket
Length15 in
ColorAssorted
Description/FunctionWires are 26 Awg Stranded with PVC Insulation, Color Coded By Length
FeaturesSocket to Socket, Test Clip to Test Clip, 20 Pcs Multiple Colors Available
Insulation MaterialPolyvinyl Chloride (PVC)
PackagingEach
Product TypeTest Leads
ProductPatch Cords
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases80610340160

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8544429090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$238.92$2,389.20
$231.46$4,629.20
$231.31$11,565.50
Need more?
Contact Us