
924962-C
Obsolete
Test Leads Patch Cord Large Pin-Pin
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Test Leads | |
| Equipment Type | Patch Cord | |
| Connector Type | Pin Plug | |
| Length | 15 in | |
| Color | Assorted | |
| Product | Patch Cords | |
| Description/Function | Wires are 26 Awg Stranded with PVC Insulation, Color Coded By Length | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Product Type | Test Leads | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 5400782797 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?