924961-C 3M Electronic Specialty

924961-C

Test Leads Patch Cord Small Pin-Pin.

Manufacturer:

Mfr Part:
924961-C

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTest Leads
Equipment TypePatch Cord
Connector TypePin Plug
Length15 in
ColorAssorted
ProductPatch Cords
Description/FunctionWires are 26 Awg Stranded with PVC Insulation, Color Coded By Length
Insulation MaterialPolyvinyl Chloride (PVC)
PackagingEach
Product TypeTest Leads
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases80610340137

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8544429090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$117.77$1,177.70
$117.12$2,342.40
$115.56$5,778.00
$115.41$11,541.00
Need more?
Contact Us