924-3/4"x60yd 3M Electronic Specialty

924-3/4"x60yd

Adhesive Tapes 924 DDA 3/4X60YD BULK.

Manufacturer:

Mfr Part:
924-3/4"x60yd

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
Width - in0.75 in
Width - mm19 mm
Length - in60 yd
Length - mm54.86 m
Product TypeTape
SubcategorySupplies
Part # Aliases02120015681 70006060795

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.40$256.80
$20.18$484.32
$19.05$1,143.00
$18.46$1,993.68
$17.84$4,495.68
$17.22$8,678.88
Need more?
Contact Us