
924-1/4"x60yd
Adhesive Tapes DDA 1/4X60YD BULK.
Datasheet
924-1/4"x60yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Width - in | 0.25 in | |
| Width - mm | 6.35 mm | |
| Length - in | 60 yd | |
| Length - mm | 54.86 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120038442 70006242112 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.63 | $115.56 | |
| $8.75 | $210.00 | |
| $8.31 | $498.60 | |
| $7.87 | $849.96 | |
| $7.43 | $1,872.36 | |
| $7.00 | $3,528.00 | |
| $6.56 | $6,612.48 |
Need more?