
923700
Test Clips STD NAIL HD TST CLIP 16 PIN .3W ALLOY-DIP.
Datasheet
923700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Test Clips | |
| Contact Plating | Alloy | |
| Description/Function | DIP 0.3 wide thru-hole test clip | |
| Insulation Material | Polyester, Glass Filled | |
| Insulation | Insulated | |
| Number of Pins | 16 Pin | |
| Product Type | Test Clips | |
| Product | DIP Clips | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Type | Through Hole | |
| Voltage Rating | 94 V | |
| Part # Aliases | 05400782167 80610336705 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.31 | $293.10 | |
| $28.24 | $564.80 | |
| $27.82 | $1,391.00 | |
| $27.62 | $2,762.00 | |
| $26.90 | $5,380.00 |
Need more?