Reference Only
923690-20
Test Clips 20- Pin 0.3 Wide Alloy.
Datasheet
923690-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Test Clips | |
| Product | DIP Clips | |
| Type | Through Hole | |
| Color | White | |
| Contact Material | Alloy | |
| Contact Plating | Gold | |
| Description/Function | DIP long wire test clip, 0.3 wide, alloy | |
| Features | Heavy duty helical compression springs to provide firm and positive contact pressure | |
| Insulation | Not Insulated | |
| Number of Pins | 20 Pin | |
| Packaging | Each | |
| Product Type | Test Clips | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 80610336457 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.59 | $455.90 | |
| $44.17 | $883.40 | |
| $42.42 | $2,121.00 | |
| $41.61 | $4,161.00 | |
| $40.53 | $8,106.00 |
Need more?