Reference Only
923690-16
Test Clips 16-Pin.
Datasheet
923690-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Test Clips | |
| Product | DIP Clips | |
| Type | Through Hole | |
| Contact Material | Alloy | |
| Contact Plating | Gold | |
| Description/Function | DIP long wire test clip, 0.3 wide, alloy | |
| Features | Heavy duty helical compression springs to provide firm and positive contact pressure | |
| Insulation | Not Insulated | |
| Number of Pins | 16 Pin | |
| Packaging | Each | |
| Product Type | Test Clips | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 80610336390 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.03 | $320.30 | |
| $31.03 | $620.60 | |
| $30.57 | $1,528.50 | |
| $29.97 | $2,997.00 | |
| $28.08 | $5,616.00 |
Need more?