Reference Only

923670-44

Test Clips 44P PLCC SMT ALLOY.

Manufacturer:

Mfr Part:
923670-44

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTest Clips
ProductPLCC Clips
TypeSurface Mount
Contact MaterialAlloy
Description/FunctionPLCC surface mount test clip, alloy
InsulationNot Insulated
Number of Pins44
PackagingEach
Product TypeTest Clips
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases80610336184

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$132.38$1,323.80
$131.98$2,639.60
$129.98$6,499.00
Need more?
Contact Us