Reference Only

923670-20

Test Clips 20P PLCC SMT ALLOY.

Manufacturer:

Mfr Part:
923670-20

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTest Clips
ProductPLCC Clips
TypeSurface Mount
Contact MaterialAlloy
Contact PlatingAlloy
Description/FunctionPLCC surface mount head less heads 0.050 test clip
InsulationNot Insulated
Number of Pins20 Pin
PackagingEach
Product TypeTest Clips
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases80610336168

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$96.01$960.10
$93.56$1,871.20
$91.63$4,581.50
$90.67$9,067.00
Need more?
Contact Us