Reference Only
923660-28
Test Clips 28P SOIC SMT WDE ALY.
Datasheet
923660-28 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Test Clips | |
| Product | SOIC Clips | |
| Type | Surface Mount | |
| Contact Material | Alloy | |
| Description/Function | SOIC surface mount test clip, wide, alloy | |
| Insulation | Not Insulated | |
| Number of Pins | 28 | |
| Packaging | Each | |
| Product Type | Test Clips | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 80610336101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.20 | $452.00 | |
| $43.23 | $864.60 | |
| $42.07 | $2,103.50 | |
| $41.74 | $4,174.00 | |
| $40.92 | $8,184.00 |
Need more?