Reference Only
923655-16
Test Clips 16P SOIC SMT NRW GLD.
Datasheet
923655-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Test Clips | |
| Product | SOIC Clips | |
| Type | Narrow, Surface Mount | |
| Contact Material | Alloy | |
| Contact Plating | Gold | |
| Description/Function | SOIC surface mount test clip, narrow, gold | |
| Features | Heavy duty helical compression springs to provide firm and positive contact pressure | |
| Insulation | Not Insulated | |
| Number of Pins | 16 Pin | |
| Packaging | Each | |
| Product Type | Test Clips | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 80610336051 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.58 | $864.50 | |
| $33.93 | $1,696.50 | |
| $33.10 | $3,310.00 | |
| $32.61 | $8,152.50 |
Need more?