Reference Only

923650-14

Test Clips 14P SOIC SMT NARROW.

Manufacturer:

Mfr Part:
923650-14

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTest Clips
ProductSOIC Clips
TypeNarrow, Surface Mount
Contact MaterialAlloy
Contact PlatingGold
Description/FunctionSOIC surface mount test clip, narrow, alloy
FeaturesHeavy duty helical compression springs to provide firm and positive contact pressure
InsulationNot Insulated
Number of Pins14
PackagingEach
Product TypeTest Clips
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases80610336010

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.79$347.90
$33.46$669.20
$32.44$1,622.00
$31.42$3,142.00
$30.60$6,120.00
Need more?