Reference Only
923650-08
Test Clips 8P SOIC SMT NARROW.
Datasheet
923650-08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Test Clips | |
| Product | SOIC Clips | |
| Type | Narrow, Surface Mount | |
| Contact Material | Alloy | |
| Contact Plating | Gold | |
| Description/Function | SOIC surface mount test clip, narrow, alloy | |
| Features | Heavy duty helical compression springs to provide firm and positive contact pressure | |
| Insulation | Not Insulated | |
| Number of Pins | 8 | |
| Packaging | Bulk | |
| Product Type | Test Clips | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 80610336002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.42 | $344.20 | |
| $33.34 | $666.80 | |
| $32.86 | $1,643.00 | |
| $32.20 | $3,220.00 | |
| $31.36 | $6,272.00 |
Need more?