
923277-I
PCBs & Breadboards FULL DISTRIBTN STRIP.
Datasheet
923277-I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | PCBs & Breadboards | |
| Product | Breadboards | |
| Type | Solderless | |
| Contact Material | Silver and Nickel Alloy | |
| Packaging | Each | |
| Product Type | Breadboards, Protoboards and Accessories | |
| Subcategory | Prototyping | |
| Part # Aliases | 80610338248 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.35 | $558.75 | |
| $20.96 | $1,048.00 | |
| $20.26 | $2,026.00 | |
| $19.00 | $4,750.00 | |
| $18.31 | $9,155.00 |
Need more?