
923252-I
PCBs & Breadboards SUPER-STRIP 2 ALLOY.
Datasheet
923252-I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | PCBs & Breadboards | |
| Product | Breadboards | |
| Type | Solderless | |
| Description/Function | Circuit strip breadboard | |
| Length | 165.1 mm | |
| Width | 57.15 mm | |
| Contact Material | Alloy | |
| Height | 8.13 mm | |
| Packaging | Each | |
| Product Type | Breadboards, Protoboards and Accessories | |
| Spacing | 7.62 | |
| Subcategory | Prototyping | |
| Part # Aliases | 80610338099 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.40 | $754.00 | |
| $71.23 | $1,424.60 | |
| $67.62 | $3,381.00 | |
| $65.20 | $6,520.00 |
Need more?