
922354
PCBs & Breadboards 54-14P DIP 5424TP.
Datasheet
922354 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | PCBs & Breadboards | |
| Product | Solderless Breadboards | |
| Type | Solderless | |
| Description/Function | Solderless breadboard, red | |
| Length | 373.13 mm | |
| Width | 247.65 mm | |
| Contact Material | Silver and Nickel Alloy | |
| Product Type | Breadboards, Protoboards and Accessories | |
| Subcategory | Prototyping | |
| Part # Aliases | 05113827784 80610362685 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $309.88 | $3,098.80 | |
| $294.03 | $5,880.60 |
Need more?