922336 3M Electronic Specialty

922336

PCBs & Breadboards 36-14P DIP 3648TP.

Manufacturer:

Mfr Part:
922336

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryPCBs & Breadboards
ProductBreadboards
TypeSolderless
Description/FunctionSolderless breadboard, red
Length260.35 mm
Width234.95 mm
Contact MaterialSilver and Nickel Alloy
Number of Tie Points3648
Product TypeBreadboards, Protoboards and Accessories
SubcategoryPrototyping
Part # Aliases05113827783 80610362669

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$220.21$2,202.10
$193.47$3,869.40
$191.91$9,595.50
Need more?
Contact Us