Reference Only
922309
PCBs & Breadboards 9-14P DIP 840TP 3BP.
Datasheet
922309 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | PCBs & Breadboards | |
| Product | Solderless Breadboards | |
| Type | Solderless | |
| Description/Function | Solderless breadboard, red | |
| Length | 177.8 mm | |
| Width | 101.6 mm | |
| Contact Material | Silver and Nickel Alloy | |
| Number of Tie Points | 840 | |
| Product Type | Breadboards, Protoboards and Accessories | |
| Subcategory | Prototyping | |
| Part # Aliases | 05113827787 80610362636 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109150 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $79.63 | $796.30 | |
| $73.43 | $1,468.60 | |
| $70.75 | $7,075.00 |
Need more?