Reference Only
92-3/4x36yds
Adhesive Tapes HI-TEMP TAPE .75" x 36YDS ROLL.
Datasheet
92-3/4x36yds DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Description/Function | Polyimide Film Tape for Insulating and Motor Applications | |
| Material | Polyimide (PI) | |
| Adhesive Type | Thermosetting Silicone | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05400727509 80012081057 7100071645 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.21 | $914.52 | |
| $68.47 | $1,643.28 | |
| $66.81 | $4,008.60 | |
| $66.00 | $7,128.00 |
Need more?