Reference Only

90211/68

Flat Cables SHIELD CBL 30G .025" 68 PIN 1.82 X 1.675.

Manufacturer:

Mfr Part:
90211/68

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors68 Conductor
Wire Gauge - AWG30 AWG
ShieldingShielded
ColorGray
Voltage Rating150 V
Cable Length30.48 m (100 ft)
Insulation MaterialThermoplastic Elastomer (TPE)
Conductor MaterialTinned Copper
Series90211
Jacket MaterialThermoplastic Elastomer (TPE)
Pitch0.025 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111173180 80000910952

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,904.79$5,714.37
$1,626.10$8,130.50
Need more?
Contact Us