Reference Only
90211/100
Flat Cables 100/CAB/RC/TPE/SLD/ 30AWG/.025/100.
Datasheet
90211/100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Number of Conductors | 100 Conductor | |
| Pitch | 0.025 in | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 30.48 m (100 ft) | |
| Shielding | Shielded | |
| Jacket Color | Gray | |
| Insulation Material | Thermoplastic Elastomer (TPE) | |
| Conductor Material | Tinned Copper | |
| Voltage Rating | 150 V | |
| Series | 90211 | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05111173174 80000910895 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---