Reference Only

90204/10

Flat Cables 10/CAB/RC/TPE/SLD/ 28AWG/.025/100.

Manufacturer:

Mfr Part:
90204/10

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
Number of Conductors10 Conductor
Wire Gauge - AWG28 AWG
ShieldingShielded
ColorGray
Voltage Rating300 V
Cable Length30.48 m (100 ft)
Insulation MaterialThermoplastic Elastomer (TPE)
Conductor MaterialTinned Copper
Series90204
Jacket MaterialThermoplastic Elastomer (TPE)
Pitch0.025 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111173161 80000910762

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$663.47$1,990.41
$641.16$3,205.80
$611.35$6,113.50
Need more?
Contact Us