Reference Only

90202/36

Flat Cables UL/36/CAB/TPE/RC/ STR/30G/.025"/100'.

Manufacturer:

Mfr Part:
90202/36

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
Number of Conductors36 Conductor
Wire Gauge - AWG30 AWG
ShieldingShielded
ColorGray
Voltage Rating150 V
Cable Length30.48 m (100 ft)
Insulation MaterialThermoplastic Elastomer (TPE)
Conductor MaterialCopper
Stranding7 x 38
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series90202
Pitch0.025 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111992941 80001215575

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,474.87$4,424.61
$1,431.61$7,158.05
Need more?
Contact Us