Reference Only

90201/100SF

Flat Cables .

Manufacturer:

Mfr Part:
90201/100SF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
Wire Gauge - AWG30 AWG
ShieldingShielded
ColorGray
Voltage Rating150 V
Cable Length30.48 m (100 ft)
Insulation MaterialThermoplastic Elastomer (TPE)
Conductor MaterialTinned Copper
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series90201
Jacket MaterialThermoplastic Elastomer (TPE)
Pitch0.025 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111173143 7100171792

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,193.57$6,580.71
$2,156.21$10,781.05
Need more?