Reference Only

90111/80

Flat Cables 80/CAB/RC/35JK/PFC/ TPE/30G/.025/75O/100.

Manufacturer:

Mfr Part:
90111/80

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
Number of Conductors80 Conductor
Wire Gauge - AWG30 AWG
ShieldingShielded
ColorGray
Voltage Rating150 V
Cable Length30.48 m (100 ft)
Insulation MaterialThermoplastic Elastomer (TPE)
Conductor MaterialTinned Copper
Series90111
Jacket MaterialPolyvinyl Chloride (PVC)
Pitch0.025 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111152732 80400008423

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,767.08$5,301.24
$1,713.70$8,568.50
Need more?
Contact Us