
90101B/68
Flat Cables 68/CAB/RC35BLKJK/PFC TPE/30G/SLD/.025/100.
Datasheet
90101B/68 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Number of Conductors | 68 Conductor | |
| Pitch | 0.025 in | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 30.48 m (100 ft) | |
| Stranding | Solid | |
| Voltage Rating | 150 V | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05111152697 80400008076 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,080.97 | $3,242.91 | |
| $1,014.60 | $5,073.00 | |
| $1,014.27 | $10,142.70 |
Need more?