Reference Only
90101/26 (100')
Flat Cables .025" 26C PLEAT SHLD.
Datasheet
90101/26 (100') DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Product | Pleated Foil Shielded Cables | |
| Cable Length | 30.48 m (100 ft) | |
| Color | Gray | |
| Conductor Material | Tinned Copper | |
| Conductor Spacing | 0.64 mm (0.025 in) | |
| Flammability Rating | N.E.C. 725, CL2, FTI | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Maximum Operating Temperature | + 75 C | |
| Number of Conductors | 26 Conductor | |
| Pitch | 0.64 mm | |
| Product Type | Flat Cables | |
| Series | 90101 | |
| Shielding | Shielded | |
| Stranding | Solid | |
| Subcategory | Cable | |
| Voltage Rating | 150 V | |
| Wire Gauge - AWG | 30 AWG | |
| Part # Aliases | 05111152682 80400007920 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499390 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $696.45 | $2,089.35 |
Need more?