Reference Only

90101/20-100

Flat Cables .050" 20C PLTD FOIL 30AWG TPE SHIELDED.

Manufacturer:

Mfr Part:
90101/20-100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductPleated Foil Shielded Cables
Number of Conductors20 Conductor
Pitch0.64 mm (0.025 in)
Wire Gauge - AWG30 AWG
Cable Length30.48 m (100 ft)
StrandingSolid
ShieldingShielded
Jacket ColorGray
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Voltage Rating150 V
Maximum Operating Temperature+ 75 C
Flammability RatingN.E.C. 725, CL2, FTI
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111152679 80400007896

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$465.19$1,395.57
$436.89$2,184.45
$425.41$4,254.10
Need more?
Contact Us