Reference Only

8934-72mmx55m

Adhesive Tapes 8934 72 MMX55 M BULK.

Manufacturer:

Mfr Part:
8934-72mmx55m

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeReinforced
MaterialPolypropylene (PP)
Adhesive TypeRubber
Width - in2.83 in
Width - mm72 mm
Length - in180 ft
Length - mm55 m
Product TypeTape
SubcategorySupplies
Part # Aliases02120039476 7000123734

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.46$341.52
$26.37$632.88
$24.82$1,489.20
$23.27$2,513.16
$21.72$5,473.44
$21.12$10,644.48
Need more?