Reference Only
8934-36mmx55m
Adhesive Tapes 8934 36 MMX55 M BULK.
Datasheet
8934-36mmx55m DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Reinforced | |
| Material | Polypropylene (PP) | |
| Adhesive Type | Rubber | |
| Width - in | 1.42 in | |
| Width - mm | 36 mm | |
| Length - in | 180 ft | |
| Length - mm | 55 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120073999 70070760486 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102010 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.74 | $353.76 | |
| $13.96 | $670.08 | |
| $13.18 | $1,581.60 | |
| $12.41 | $3,276.24 | |
| $11.63 | $5,861.52 | |
| $10.86 | $10,946.88 |
Need more?