Reference Only
8934-24mmx55m
Adhesive Tapes 8934 24 MMX55 M BULK.
Datasheet
8934-24mmx55m DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Reinforced | |
| Material | Polypropylene (PP) | |
| Adhesive Type | Rubber | |
| Width - in | 0.94 in | |
| Width - mm | 24 mm | |
| Length - in | 180 ft | |
| Length - mm | 55 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120086520 70006120037 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506911000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.68 | $312.48 | |
| $8.32 | $898.56 | |
| $7.89 | $1,988.28 | |
| $7.82 | $3,941.28 | |
| $7.53 | $7,590.24 |
Need more?