Reference Only

8934-18mmx55m

Adhesive Tapes 8934 18 MMX55 M BULK.

Manufacturer:

Mfr Part:
8934-18mmx55m

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeReinforced
MaterialPolypropylene (PP)
Adhesive TypeRubber
Width - in0.709 in
Width - mm18 mm
Length - in180 ft
Length - mm55 m
Product TypeTape
SubcategorySupplies
Part # Aliases02120086519 70006120029

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 48 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.38$354.24
$6.99$671.04
$6.60$1,900.80
$6.21$3,278.88
$5.82$5,866.56
Need more?
Contact Us