Reference Only

8934-12mmx55m

Adhesive Tapes 8934 12MMX55 M BULK.

Manufacturer:

Mfr Part:
8934-12mmx55m

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeReinforced
MaterialPolypropylene (PP)
Adhesive TypeRubber
Width - in0.47 in
Width - mm12 mm
Length - in180 ft
Length - mm55 m
Product TypeTape
SubcategorySupplies
Part # Aliases02120086518 70006120011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 72 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.64$334.08
$4.38$1,261.44
$4.13$2,081.52
$3.87$3,900.96
Need more?
Contact Us