Reference Only

8901-2X72YD

Adhesive Tapes

Manufacturer:

Mfr Part:
8901-2X72YD

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypePolyester Tape
ColorBlue
MaterialPolyester
Adhesive TypeSilicone
Width50.8 mm
Width - in1 in
Width - mm25.4 mm
Length65.84 m
Length - in72 yd
Length - mm65.84 m
Description/FunctionMasking Tape Silicone Thermosetting Adhesive Blue
Product TypeTape
SubcategorySupplies
Tensile Strength45.5 N/cm
Thickness0.06 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?