Reference Only
88T-0.75X60
Adhesive Tapes 80610938187 88T-0.75X60 (3/4"X60') VINYL TAPE.
Datasheet
88T-0.75X60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Corning | |
| Product Category | Adhesive Tapes | |
| Adhesive Type | Silicone, Rubber Blend | |
| Color | Black | |
| Description/Function | Super 88 Vinyl Electrical Tape | |
| Length - in | 20 yd | |
| Length - mm | 18.29 m | |
| Material | Polyvinyl Chloride (PVC) | |
| Packaging | Reel | |
| Product Type | Tape | |
| Product | Tapes | |
| Subcategory | Supplies | |
| Tensile Strength | 35 MPa | |
| Thickness | 0.22 mm | |
| Type | Low Voltage, Weather Resistant | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Part # Aliases | 05113858517 80610938187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?