
864-24mmx55m
Adhesive Tapes 864 24MM X 55 M BULK.
Datasheet
864-24mmx55m DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Width - in | 0.94 in | |
| Width - mm | 24 mm | |
| Length - in | 180 ft | |
| Length - mm | 55 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120088249 70006152121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.21 | $295.56 | |
| $7.78 | $840.24 | |
| $7.35 | $1,852.20 | |
| $6.91 | $3,482.64 | |
| $6.48 | $6,531.84 |
Need more?