Reference Only
851-1 1/2"x72yds
Adhesive Tapes Circuit Plating GRN 1 1/2" x 72 yds.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Masking | |
| Color | Green | |
| Material | Polyester | |
| Adhesive Type | Silicone, Rubber Blend | |
| Width - in | 1.5 in | |
| Width - mm | 38.1 mm | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Description/Function | Polyester Film | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.102 mm | |
| Part # Aliases | 02120003921 70006007226 7000048385 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.50 | $1,284.00 | |
| $52.06 | $2,498.88 | |
| $50.79 | $6,094.80 |
Need more?