Reference Only
851-1"x72yds
Adhesive Tapes CIRCUIT PLATING GRN 1" x 72 yds.
Datasheet
851-1"x72yds DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Color | Green | |
| Adhesive Type | Silicone, Rubber Blend | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Description/Function | Circuit Plating Tape Series 851 | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120004118 70006016177 7000048392 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.39 | $1,418.04 | |
| $37.82 | $4,084.56 | |
| $35.85 | $9,034.20 |
Need more?