Reference Only
8447-8
Spiral Wraps, Sleeves, Tubing & Conduit COLD SHRINK INSULATORS.
Datasheet
8447-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubing | |
| Inside Diameter | 12.2 mm to 24.1 mm | |
| Packaging | Each | |
| Product Type | Cold Shrink Tubing | |
| Series | 8400 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7000031486 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.62 | $379.44 | |
| $29.56 | $709.44 | |
| $26.45 | $1,587.00 |
Need more?