
8447-3.2
Spiral Wraps, Sleeves, Tubing & Conduit COLD SHRINK SILICONE INSULATOR.
Datasheet
8447-3.2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Inside Diameter | 12.2 mm to 24.1 mm | |
| Packaging | Each | |
| Product Type | Cold Shrink Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400709487 7000058010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3920610000 |
| TARIC | 3917290099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.59 | $343.08 | |
| $27.54 | $660.96 | |
| $26.26 | $1,575.60 | |
| $25.94 | $2,801.52 | |
| $25.64 | $6,461.28 |
Need more?